SBTCJ-13-75+
Mini-Circuits
Description: Combiner, 5MHz Min, 1000MHz Max, 2.1dB Insertion Loss-Max, ROHS COMPLIANT, CASE DB1627, 6 PIN

Overview of SBTCJ-13-75+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for SBTCJ-13-75+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-SBTCJ-13-75+TR-ND
DigiKey RF PWR DVDR 5MHZ-1GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $5.3400
$5.3400 Buy Now
DISTI # 139-SBTCJ-13-75
Mouser Electronics Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant 0
  • 500 $6.1000
  • 1,000 $5.6100
$5.6100 / $6.1000 Order Now

CAD Models for SBTCJ-13-75+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBTCJ-13-75+ by Mini-Circuits

SBTCJ-13-75+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
CASE DB1627, 6 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
TR, 7 INCH: 500
Characteristic Impedance
75 Ω
Construction
MODULE
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
2.1 dB
Isolation-Min
20 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
180 DEGREE HYBRID COUPLER
Surface Mount
YES
VSWR-Max
1.8
Want to compare parts?
  1. SBTCJ-13-75+
    Mini-Circuits
    Combiner, 5MHz Min, 1000MHz Max, 2.1dB Insertion Loss-Max, ROHS COMPLIANT, CASE DB1627, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBTCJ-13-75+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBTCJ-13-75+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of SBTCJ-13-75+ would you like to use for your alert(s)?
  • Please alert me when SBTCJ-13-75+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBTCJ-13-75+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBTCJ-13-75+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBTCJ-13-75+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBTCJ-13-75+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBTCJ-13-75+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: