Part Details for SBTN01L-15N by Mean Well
Overview of SBTN01L-15N by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SBTN01L-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SBTN01L-15N-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1210 / $4.2400 | Buy Now |
DISTI #
SBTN01L-15N
|
Avnet Americas | Module DC-DC 1-OUT 15V 6.7mA to 67mA 1W 5-Pin SMD Tube - Boxed Product (Development Kits) (Alt: SBTN01L-15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.6400 | Buy Now |
DISTI #
709-SBTN01L-15N
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5Vin 15Vout 6.7-67mA SMT Unregulated RoHS: Compliant | 77 |
|
$3.4300 / $4.4400 | Buy Now |
DISTI #
75115310
|
RS | DC-DC Converter, 1W, SMD, Single Output, 4.5-5.5Vin, 15Vout, SBTN01-N Series | MEAN WELL SBTN01L-15N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 / $3.8400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1200 / $3.6700 | Buy Now | |
DISTI #
SBTN01L-15N
|
Avnet Americas | Module DC-DC 1-OUT 15V 6.7mA to 67mA 1W 5-Pin SMD Tube - Boxed Product (Development Kits) (Alt: SBTN01L-15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$4.6400 | Buy Now |
DISTI #
SBTN01L-15N
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 0 |
|
$3.1100 / $4.1400 | RFQ |
DISTI #
000000000007164626
|
Sager | Isolated DC/DC Converters - SMD 1W 5Vin 15Vout 6.7-67mA SMT Unregulated Min Qty: 1 | 0 |
|
$3.3300 / $3.7100 | Buy Now |
|
Master Electronics | 0 |
|
$3.1200 / $3.6700 | Buy Now |
Part Details for SBTN01L-15N
SBTN01L-15N CAD Models
SBTN01L-15N Part Data Attributes:
|
SBTN01L-15N
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SBTN01L-15N
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |