-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SBU9-1320R7LD
|
Mouser Electronics | Common Mode Chokes / Filters For NoiseAttenuation 1.3mH .7A .38Ohms RoHS: Compliant | 257 |
|
$1.7700 / $3.8900 | Buy Now |
|
Coilcraft Direct | Common mode choke, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 535 |
|
$0.8300 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBU9-1320R7LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SBU9-1320R7LD
Coilcraft Inc
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE AT 900KHZ | |
DC Resistance-Max | 0.38 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.2 mm | |
Inductance | 1300 µH | |
Length | 18.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 12680 OHM Ω | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Width | 12.5 mm |
This table gives cross-reference parts and alternative options found for SBU9-1320R7LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBU9-1320R7LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805USBC502MBC | Data Line Filter, 2 Function(s), | Coilcraft Inc | SBU9-1320R7LD vs 0805USBC502MBC |
LFU09V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | SBU9-1320R7LD vs LFU09V08 |
LFU09H08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | SBU9-1320R7LD vs LFU09H08 |
H6506NLT | Data Line Filter, | Pulse Electronics Corporation | SBU9-1320R7LD vs H6506NLT |