Part Details for SBY100505T-601Y-N by Chilisin Electronics Corp
Overview of SBY100505T-601Y-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501601YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
V62/03656-01YE | Texas Instruments | Enhanced Product Hex Schmitt-Trigger Inverters 14-SOIC -55 to 125 | |
V62/04666-01YE | Texas Instruments | Enhanced Product Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 |
Part Details for SBY100505T-601Y-N
SBY100505T-601Y-N CAD Models
SBY100505T-601Y-N Part Data Attributes
|
SBY100505T-601Y-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SBY100505T-601Y-N
Chilisin Electronics Corp
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for SBY100505T-601Y-N
This table gives cross-reference parts and alternative options found for SBY100505T-601Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBY100505T-601Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GZ1005U601CTF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | SBY100505T-601Y-N vs GZ1005U601CTF |
BK1005HS601-T | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | SBY100505T-601Y-N vs BK1005HS601-T |
ABSJ00100505601Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | SBY100505T-601Y-N vs ABSJ00100505601Y00 |
MMZ1005D680CT000 | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, | SBY100505T-601Y-N vs MMZ1005D680CT000 |
BLM15AG601SN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402 | SBY100505T-601Y-N vs BLM15AG601SN1 |
CIM05U601NC | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | SBY100505T-601Y-N vs CIM05U601NC |
GMLB-100505-0470Y-FY | Pulse Maglayers | Check for Price | Ferrite Chip, | SBY100505T-601Y-N vs GMLB-100505-0470Y-FY |
BBFY00100505301YHN | Pulse Maglayers | Check for Price | Data Line Filter, | SBY100505T-601Y-N vs BBFY00100505301YHN |
BK1005HW601-T | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | SBY100505T-601Y-N vs BK1005HW601-T |
CIM05J601NC | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | SBY100505T-601Y-N vs CIM05J601NC |