Part Details for SC 4/15 by Phoenix Contact
Overview of SC 4/15 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC 4/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - number of positions: 15 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 93 mm - height: 22.3 mm - color: gray RoHS: Compliant | 0 |
|
$22.3300 / $28.3700 | Buy Now |
|
Master Electronics | COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - number of positions: 15 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 93 mm - height: 22.3 mm - color: gray RoHS: Compliant | 0 |
|
$22.3300 / $28.3700 | Buy Now |