There are no models available for this part yet.
Overview of SC/UPC-02DB by AFL Telecommunications
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5520EUF#TRPBF | Analog Devices | 1.3GHz to 2.3GHz Hi Linity Upc | |
LT5519EUF#TRPBF | Analog Devices | 0.7GHz to 1.4GHz Hi Linity Upc | |
LT5579IUH#TRPBF | Analog Devices | 1.5GHz to 3.8GHz Hi Linity Upc |
Price & Stock for SC/UPC-02DB by AFL Telecommunications
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 280 |
|
$16.9400 / $20.0200 | Buy Now |