SC-01-20GS
Description: Single Phase EMI Filter,

Overview of SC-01-20GS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Healthcare Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SLG46620G-SKT Renesas Electronics Corporation GreenPAK SLG46620 (TSSOP-20) Development Kit with Socket Adapter

Price & Stock for SC-01-20GS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC3441
Newark Common Mode Filter, 2000Uh, Thd, Inductance:2Mh, Dc Current Rating:1A, Product Range:Sc-Gs Series Rohs Compliant: Yes |Kemet SC-01-20GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1112
  • 1 $2.4800
  • 10 $2.4800
  • 25 $2.2800
  • 50 $2.2800
  • 100 $2.1000
  • 500 $2.1000
  • 1,000 $2.1000
  • 2,500 $2.1000
$2.1000 / $2.4800 Buy Now
DISTI # 399-10644-ND
DigiKey CMC 2MH 1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 603
In Stock
  • 1 $3.9900
  • 10 $3.2350
  • 100 $2.3403
  • 1,000 $2.1338
  • 5,000 $1.9617
$1.9617 / $3.9900 Buy Now
DISTI # SC-01-20GS
Avnet Americas Choke, Common Mode, 2 mH - Bulk (Alt: SC-01-20GS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 1,000 $2.0564
$2.0564 Buy Now
DISTI # 55AC3441
Avnet Americas Choke, Common Mode, 2 mH - Bulk (Alt: 55AC3441) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk 0
RFQ
DISTI # 80-SC-01-20GS
Mouser Electronics Common Mode Chokes / Filters 250V 1A 2mH RoHS: Compliant 4498
  • 1 $3.7900
  • 10 $3.1100
  • 100 $2.2700
  • 200 $2.2000
  • 500 $2.0600
  • 1,000 $1.9900
  • 2,000 $1.9200
$1.9200 / $3.7900 Buy Now
DISTI # 70728662
RS SC Through Hole Common mode filter, -25 - +80 degC, 1 A, 15 x 8.5 x 15mm | KEMET SC-01-20GS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $4.0000
  • 25 $3.7900
  • 50 $3.6000
  • 100 $3.3800
$3.3800 / $4.0000 RFQ
Onlinecomponents.com   RoHS: Compliant 2970 Partner Stock
  • 500 $2.2500
  • 1,000 $2.1500
$2.1500 / $2.2500 Buy Now
DISTI # 76494975
Verical Common Mode Chokes Dual 2000uH 100kHz 1A 0.18Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 29 Package Multiple: 1 Americas - 2970
  • 1 $2.2300
  • 1,000 $2.1200
$2.1200 / $2.2300 Buy Now
Chip 1 Exchange INSTOCK 3900
RFQ
DISTI # SC-01-20GS
Avnet Abacus Choke, Common Mode, 2 mH (Alt: SC-01-20GS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # SC-01-20GS
Avnet Asia Choke, Common Mode, 2 mH (Alt: SC-01-20GS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days 0
  • 3,000 $1.9197
  • 6,000 $1.8931
  • 9,000 $1.8671
  • 15,000 $1.8419
  • 30,000 $1.7934
  • 75,000 $1.7474
  • 150,000 $1.7038
$1.7038 / $1.9197 Buy Now

CAD Models for SC-01-20GS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SC-01-20GS by KEMET Corporation

SC-01-20GS
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks, 3 Days
Samacsys Manufacturer
KEMET
Approvals
UL
Filter Type
SINGLE PHASE EMI FILTER
Height
15 mm
Insulation Resistance-Min
100 MΩ
Length
15 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Packing Method
BULK
Rated Current
1 A
Rated Voltage
250 V
Width
8.5 mm
Want to compare parts?
  1. SC-01-20GS
    KEMET Corporation
    Single Phase EMI Filter,
    VS

Related Parts for SC-01-20GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC-01-20GS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC-01-20GS by KEMET Corporation

Select Manufacturer
Which Manufacturer of SC-01-20GS would you like to use for your alert(s)?
  • Please alert me when SC-01-20GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC-01-20GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC-01-20GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC-01-20GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC-01-20GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC-01-20GS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: