-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0345
|
Newark | Common Mode Filter, 0.515Mh, 2A Rohs Compliant: Yes |Kemet SC-02-05GJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$2.0400 / $4.0100 | Buy Now |
DISTI #
399-SC-02-05GJ-ND
|
DigiKey | CMC 515UH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
212 In Stock |
|
$1.7363 / $2.7100 | Buy Now |
DISTI #
80-SC-02-05GJ
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 515uH DCR=58mOhms RoHS: Compliant | 239 |
|
$1.7300 / $2.7100 | Buy Now |
DISTI #
71822949
|
RS | AC Line Filter, CMC 0.515mH,2A, 0.058ohm | KEMET SC-02-05GJ RoHS: Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0410 / $2.1040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-02-05GJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-05GJ
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 0.515 MILI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 17.5 mm |