-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9323
|
Newark | V |Kemet SC-02-20JS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.3400 | Buy Now |
DISTI #
19X1879
|
Newark | Common Mode Filter, 2000Uh, Thd, Inductance:2Mh, Rated Current:2A, Product Range:Sc-Js Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:2A Rohs Compliant: Yes |Kemet SC-02-20JS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.9100 | Buy Now |
DISTI #
399-10663-ND
|
DigiKey | CMC 1MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
225 In Stock |
|
$2.1291 / $3.9800 | Buy Now |
DISTI #
80-SC-02-20JS
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 2mH DCR=120mOhms RoHS: Compliant | 392 |
|
$1.7000 / $2.8000 | Buy Now |
DISTI #
71823661
|
RS | AC Line Filter, CMC 2mH,2A, 0.12ohm | KEMET SC-02-20JS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9990 / $2.0600 | RFQ |
DISTI #
SC-02-20JS
|
TME | Inductor: wire, THT, 2mH, 120mΩ, 250VAC, -25÷120°C, SC, 2A Min Qty: 1 | 798 |
|
$1.9600 / $3.3800 | Buy Now |
DISTI #
SC-02-20JS
|
Avnet Abacus | Choke, Common Mode, 2 mH, 2 A (Alt: SC-02-20JS) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-02-20JS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-20JS
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 2.0 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 26 mm |