Part Details for SC-02-300 by KEMET Corporation
Overview of SC-02-300 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-02-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3446
|
Newark | Ac Filter T/H 2A 3000Uh Rohs Compliant: Yes |Kemet SC-02-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.3270 | Buy Now |
DISTI #
2266-SC-02-300-ND
|
DigiKey | CMC 3MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$3.0900 | Buy Now |
DISTI #
399-SC-02-300-ND
|
DigiKey | CMC 3MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$1.6695 / $3.4000 | Buy Now |
DISTI #
55AC3446
|
Avnet Americas | Choke, Common Mode, 3 mH, 2 A - Bulk (Alt: 55AC3446) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-SC-02-300
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 3mH RoHS: Compliant | 34 |
|
$1.9400 / $2.3900 | Buy Now |
DISTI #
71823507
|
RS | AC Line Filter, CMC 3mH,2A, 0.1ohm | KEMET SC-02-300 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7050 / $1.7570 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
96 Partner Stock |
|
$2.1200 / $3.0000 | Buy Now |
DISTI #
SC-02-300
|
TME | Inductor: wire, THT, 3mH, 100mΩ, 250VAC, -25÷120°C, SC, 2A Min Qty: 1 | 6 |
|
$1.5900 / $2.8800 | Buy Now |
DISTI #
KEMET SC-02-300
|
PEI Genesis | Common Mode Choke Filter | 96 |
|
Buy Now | |
DISTI #
SC-02-300
|
Avnet Abacus | Choke, Common Mode, 3 mH, 2 A (Alt: SC-02-300) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |