Part Details for SC-02-500 by KEMET Corporation
Overview of SC-02-500 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-02-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3447
|
Newark | Ac Filter T/H 2A 5000Uh Rohs Compliant: Yes |Kemet SC-02-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.6300 | Buy Now |
DISTI #
92AC9331
|
Newark | V |Kemet SC-02-500 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.5900 | Buy Now |
DISTI #
399-10608-ND
|
DigiKey | CMC 5MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
166 In Stock |
|
$2.2700 / $4.2500 | Buy Now |
DISTI #
80-SC-02-500
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 5mH RoHS: Compliant | 5 |
|
$1.8100 / $2.9900 | Buy Now |
DISTI #
71823508
|
RS | AC Line Filter, CMC 5mH,2A, 0.1ohm | KEMET SC-02-500 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1310 / $2.1970 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5865 Partner Stock |
|
$1.9500 / $2.1000 | Buy Now |
DISTI #
65688541
|
Verical | Common Mode Chokes Dual 5000uH 100kHz 2A 0.1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 5865 |
|
$1.9200 / $2.0800 | Buy Now |
DISTI #
77358490
|
Verical | Common Mode Chokes Dual 5000uH 100kHz 2A 0.1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 119 |
|
$2.6740 / $3.0940 | Buy Now |
DISTI #
SC-02-500
|
TME | Inductor: wire, THT, 5mH, 100mΩ, 250VAC, -25÷120°C, SC, 2A Min Qty: 1 | 119 |
|
$2.0000 / $3.6100 | Buy Now |
DISTI #
KEMET SC-02-500
|
PEI Genesis | Common Mode Choke Filter | 5865 |
|
Buy Now |