-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9330
|
Newark | V |Kemet SC-02-50J RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.0400 | Buy Now |
DISTI #
399-10650-ND
|
DigiKey | CMC 5MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
194 In Stock |
|
$4.1914 / $7.2300 | Buy Now |
DISTI #
SC-02-50J
|
Avnet Americas | Choke, Common Mode, 5 mH, 2 A - Bulk (Alt: SC-02-50J) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5356 | Buy Now |
DISTI #
80-SC-02-50J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 5mH RoHS: Compliant | 199 |
|
$3.9600 / $7.2300 | Buy Now |
DISTI #
71823518
|
RS | AC Line Filter, CMC 5mH,2A, 0.12ohm | KEMET SC-02-50J RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2060 / $4.3360 | RFQ |
DISTI #
77349822
|
Verical | Common Mode Chokes Dual 5000uH 100kHz 2A 0.12Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 70 |
|
$5.5440 / $6.5660 | Buy Now |
DISTI #
SC-02-50J
|
TME | Inductor: wire, THT, 5mH, 120mΩ, 250VAC, -25÷120°C, SC, 2A Min Qty: 1 | 70 |
|
$3.9600 / $5.5200 | Buy Now |
DISTI #
SC-02-50J
|
Avnet Abacus | Choke, Common Mode, 5 mH, 2 A (Alt: SC-02-50J) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SC-02-50J
|
Avnet Asia | Choke, Common Mode, 5 mH, 2 A (Alt: SC-02-50J) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.5775 / $4.0310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-02-50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-50J
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L25.0XB20.0XH27.0 (mm)/L0.984XB0.787XH1.063 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 20 mm |