-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0356
|
Newark | Common Mode Filter, 0.45Mh, 3A Rohs Compliant: Yes |Kemet SC-03-04JS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$1.4900 / $2.2200 | Buy Now |
DISTI #
399-SC-03-04JS-ND
|
DigiKey | CMC 450UH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
90 In Stock |
|
$1.5413 / $3.0300 | Buy Now |
DISTI #
80-SC-03-04JS
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.45mH 3A DCR=40mOhms RoHS: Compliant | 50 |
|
$1.4500 / $2.4500 | Buy Now |
DISTI #
71823665
|
RS | AC Line Filter, CMC 0.45mH,3A, 0.04ohm | KEMET SC-03-04JS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6020 / $1.6510 | RFQ |
DISTI #
SC-03-04JS
|
TME | Inductor: wire, THT, 450uH, 40mΩ, 250VAC, -25÷120°C, SC, 3A Min Qty: 1 | 0 |
|
$1.5600 / $2.8200 | RFQ |
DISTI #
SC-03-04JS
|
Avnet Abacus | (Alt: SC-03-04JS) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-03-04JS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-03-04JS
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 26 mm |