-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1892
|
Newark | Common Mode Filter, 10000Uh, Thd, Inductance:1Mh, Rated Current:3A, Product Range:Sc-G/Gs Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:3A Rohs Compliant: Yes |Kemet SC-03-10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3247 |
|
$1.3000 / $2.3600 | Buy Now |
DISTI #
26AC3261
|
Newark | Ac Filter T/H 3A 1000Uh Rohs Compliant: Yes |Kemet SC-03-10G RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
92AC9337
|
Newark | V |Kemet SC-03-10G RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
399-10639-ND
|
DigiKey | CMC 1MH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2794 In Stock |
|
$1.2653 / $2.6200 | Buy Now |
DISTI #
SC-03-10G
|
Avnet Americas | Choke, Common Mode, 1 mH - Bulk (Alt: SC-03-10G) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9392 | Buy Now |
DISTI #
80-SC-03-10G
|
Mouser Electronics | Common Mode Chokes / Filters 250V 3A 1mH RoHS: Compliant | 6010 |
|
$1.2100 / $2.0800 | Buy Now |
DISTI #
71823603
|
RS | AC Line Filter, CMC 1mH,3A, 0.035ohm | KEMET SC-03-10G RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.3090 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
910 Partner Stock |
|
$1.3900 / $1.4600 | Buy Now |
DISTI #
65134152
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 3A 0.035Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2244 | Americas - 1021 |
|
$1.0965 | Buy Now |
DISTI #
83644657
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 3A 0.035Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 910 |
|
$1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-03-10G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-03-10G
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L17.5XB14.0XH17.5 (mm)/L0.689XB0.551XH0.689 (inch) | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 14 mm |