Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Automotive
Part # |
Manufacturer |
Description |
Datasheet |
UPD70F3710GJ-UEN-A |
Renesas Electronics Corporation |
32-bit Microcontrollers (Non Promotion) |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
V |Kemet SC-03-10GJ
RoHS:
Not Compliant
Min Qty:
300
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$2.2500
-
500
$2.0400
-
1,000
$1.8000
-
2,500
$1.6800
|
$1.6800 / $2.2500
|
Buy Now
|
|
|
DigiKey
|
CMC 1MH 3A 2LN TH
Min Qty:
1
Lead time:
25 Weeks
Container:
Bulk
|
284 In Stock
|
-
1
$3.6900
-
10
$2.9880
-
300
$2.0981
-
1,200
$1.9710
-
5,100
$1.8120
|
$1.8120 / $3.6900
|
Buy Now
|
|
|
Avnet Americas
|
Choke, Common Mode, 1 mH, 3 A - Bulk (Alt: SC-03-10GJ)
RoHS:
Compliant
Min Qty:
300
Package Multiple:
300
Lead time:
8 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$1.6829
|
Buy Now
|
|
|
Mouser Electronics
|
Common Mode Chokes / Filters 250V 3A 1mH DCR=40mOhms
RoHS:
Compliant
|
249
|
-
1
$3.6500
-
10
$2.9800
-
100
$2.7100
-
300
$2.0800
-
600
$2.0000
-
1,200
$1.9000
-
2,700
$1.8800
|
$1.8800 / $3.6500
|
Buy Now
|
|
|
RS
|
AC Line Filter, CMC 1mH,3A, 0.04ohm | KEMET SC-03-10GJ
RoHS:
Compliant
Min Qty:
300
Package Multiple:
1
Container:
Bulk
|
0
|
|
$1.8500 / $1.9070
|
RFQ
|
|
|
Avnet Abacus
|
Choke, Common Mode, 1 mH, 3 A (Alt: SC-03-10GJ)
RoHS:
Compliant
Min Qty:
300
Package Multiple:
60
Lead time:
23 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Insulation Resistance-Min
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
L17.5XB17.0XH20.0 (mm)/L0.689XB0.669XH0.787 (inch)
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Single Phase EMI Filter,
VS
-