-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0610JSP-00#J0 | Renesas Electronics Corporation | 60V, 1.5A Silicon N channel Thermal FET Power Switching |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9339
|
Newark | V |Kemet SC-03-10JS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.4200 | Buy Now |
DISTI #
399-10665-ND
|
DigiKey | CMC 1MH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
200 In Stock |
|
$1.7000 / $2.8000 | Buy Now |
DISTI #
SC-03-10JS
|
Avnet Americas | Choke, Common Mode, 1 mH, 3 A - Bulk (Alt: SC-03-10JS) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4783 | Buy Now |
DISTI #
80-SC-03-10JS
|
Mouser Electronics | Common Mode Chokes / Filters 250V 3A 1mH DCR=80mOhms RoHS: Compliant | 431 |
|
$1.7000 / $2.8000 | Buy Now |
DISTI #
71823663
|
RS | AC Line Filter, CMC 1mH,3A, 0.08ohm | KEMET SC-03-10JS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9990 / $2.0600 | RFQ |
DISTI #
77352050
|
Verical | Common Mode Chokes Dual 1000uH 1kHz 3A 0.08Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 123 |
|
$3.2900 / $3.6680 | Buy Now |
DISTI #
SC-03-10JS
|
TME | Inductor: wire, THT, 1mH, 80mΩ, 250VAC, -25÷120°C, SC, 3A Min Qty: 1 | 123 |
|
$2.5000 / $3.9600 | Buy Now |
DISTI #
SC-03-10JS
|
Avnet Abacus | Choke, Common Mode, 1 mH, 3 A (Alt: SC-03-10JS) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-03-10JS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-03-10JS
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 1.0 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 26 mm |