Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Common Mode Filter, 2.8Mh, 3A Rohs Compliant: Yes |Kemet SC-03-28J
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$2.6100
-
10
$2.0700
-
25
$1.9700
-
50
$1.8600
-
100
$1.7600
|
$1.7600 / $2.6100
|
Buy Now
|
|
|
DigiKey
|
CMC 2.8MH 3A 2LN TH
Min Qty:
1
Lead time:
25 Weeks
Container:
Tray
|
212 In Stock
|
-
1
$2.5100
-
10
$2.1000
-
25
$1.9176
-
40
$1.6435
-
80
$1.6075
|
$1.6075 / $2.5100
|
Buy Now
|
|
|
Mouser Electronics
|
Common Mode Chokes / Filters 250V 2.8mH 3A DCR=0.055Ohms
RoHS:
Compliant
|
357
|
-
1
$2.5100
-
10
$1.6100
-
80
$1.6000
|
$1.6000 / $2.5100
|
Buy Now
|
|
|
RS
|
AC Line Filter, CMC 2.8mH,3A, 0.055ohm | KEMET SC-03-28J
RoHS:
Compliant
Min Qty:
400
Package Multiple:
1
Container:
Bulk
|
0
|
|
$1.8900 / $1.9480
|
RFQ
|
|
|
TME
|
Inductor: wire, THT, 2.8mH, 55mΩ, 250VAC, -25÷120°C, SC, 3A
Min Qty:
1
|
0
|
-
1
$3.3300
-
10
$2.4000
-
80
$1.9500
-
160
$1.8400
|
$1.8400 / $3.3300
|
RFQ
|
|
|
Avnet Abacus
|
(Alt: SC-03-28J)
RoHS:
Compliant
Min Qty:
400
Package Multiple:
80
Lead time:
23 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Insulation Resistance-Min
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
SINGLE PHASE EMI FILTER,
VS
-