-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE9000ACPZ-RL | Analog Devices | , Power Quality Monitoring AFE | |
EVAL-ADE9000EBZ | Analog Devices | ADE9000 evaluation board | |
ADE9000ACPZ | Analog Devices | MC, Power Quality Monitoring A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0355
|
Newark | Common Mode Filter, 9Mh, 3A Rohs Compliant: Yes |Kemet SC-03-E900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$2.0300 / $3.1500 | Buy Now |
DISTI #
399-SC-03-E900-ND
|
DigiKey | CMC 9MH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
222 In Stock |
|
$1.9412 / $4.1000 | Buy Now |
DISTI #
80-SC-03-E900
|
Mouser Electronics | Common Mode Chokes / Filters 9mH 250V 3A DCR=0.13Ohms RoHS: Compliant | 214 |
|
$1.9400 / $3.0300 | Buy Now |
DISTI #
71822873
|
RS | AC Line Filter, CMC 9mH,3A, 0.13ohm | KEMET SC-03-E900 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2820 / $2.3530 | RFQ |
DISTI #
SC-03-E900
|
TME | Inductor: wire, THT, 9mH, 130mΩ, 250VAC, -25÷120°C, SC, 3A Min Qty: 1 | 0 |
|
$2.2200 / $4.0200 | RFQ |
DISTI #
SC-03-E900
|
Avnet Abacus | (Alt: SC-03-E900) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-03-E900
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-03-E900
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 20 mm |