-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0363
|
Newark | Common Mode Filter, 10.99Mh, 3A Rohs Compliant: Yes |Kemet SC-030-E110JH-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $5.9300 | Buy Now |
DISTI #
399-SC-030-E110JH-P-ND
|
DigiKey | CMC 10.99MH 3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
170 In Stock |
|
$3.0385 / $5.7100 | Buy Now |
DISTI #
80-SC-030-E110JH-P
|
Mouser Electronics | Common Mode Chokes / Filters 250V 10.99mH 3A DCR=42mOhms RoHS: Compliant | 0 |
|
$3.0300 / $5.7100 | Order Now |
DISTI #
71823615
|
RS | AC Line Filter, CMC 10.99mH,3A, 0.042ohm | KEMET SC-030-E110JH-P RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3240 / $3.4270 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$4.1300 / $5.8500 | Buy Now |
DISTI #
61320015
|
Verical | Common Mode Chokes Coil RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 120 |
|
$4.7600 / $5.6600 | Buy Now |
DISTI #
SC-030-E110JH-P
|
TME | Inductor: wire, THT, 10.99mH, 42mΩ, 250VAC, -25÷120°C, SC, 3A Min Qty: 1 | 0 |
|
$3.2400 / $5.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-030-E110JH-P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-030-E110JH-P
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 31 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Rated Voltage | 250 V |