-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0375
|
Newark | Common Mode Filter, 5Mh, 4A Rohs Compliant: Yes |Kemet SC-04-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$1.7300 / $3.2800 | Buy Now |
DISTI #
399-SC-04-500-ND
|
DigiKey | CMC 5MH 4A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
338 In Stock |
|
$1.4175 / $2.2100 | Buy Now |
DISTI #
80-SC-04-500
|
Mouser Electronics | Common Mode Chokes / Filters 5mH 250V 4A DCR=0.07Ohms RoHS: Compliant | 271 |
|
$1.4100 / $2.2100 | Buy Now |
DISTI #
71822875
|
RS | AC Line Filter, CMC 5mH,4A, 0.07ohm | KEMET SC-04-500 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6670 / $1.7180 | RFQ |
DISTI #
SC-04-500
|
TME | Inductor: wire, THT, 5mH, 70mΩ, 250VAC, -25÷120°C, SC, 4A Min Qty: 1 | 0 |
|
$1.5800 / $2.8600 | RFQ |
DISTI #
SC-04-500
|
Avnet Abacus | (Alt: SC-04-500) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-04-500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-04-500
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | HYBRID AC/DC FILTER |