Part Details for SC-05-500 (ALTERNATE: 8633866) by KEMET Corporation
Overview of SC-05-500 (ALTERNATE: 8633866) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-05-500 (ALTERNATE: 8633866)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70728677
|
RS | SC Through Hole Common mode filter, -25 - +40 degC, 4 A, 34 x 23 x 34mm | KEMET SC-05-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$3.5000 / $4.6600 | Buy Now |