Part Details for SC-05-800 by KEMET Corporation
Overview of SC-05-800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-05-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1903
|
Newark | Common Mode Filter, 8000Uh, Thd, Inductance:8Mh, Rated Current:4A, Product Range:Sc Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:4A Rohs Compliant: Yes |Kemet SC-05-800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $6.6700 | Buy Now |
DISTI #
399-10613-ND
|
DigiKey | CMC 8MH 4A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
110 In Stock |
|
$3.7198 / $6.4100 | Buy Now |
DISTI #
SC-05-800
|
Avnet Americas | Choke, Common Mode, 8 mH, 4 A - Bulk (Alt: SC-05-800) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.5720 | Buy Now |
DISTI #
80-SC-05-800
|
Mouser Electronics | Common Mode Chokes / Filters 250V 4A 8mH RoHS: Compliant | 256 |
|
$3.7100 / $6.4000 | Buy Now |
DISTI #
71823510
|
RS | AC Line Filter, CMC 8mH,4A, 0.085ohm | KEMET SC-05-800 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4100 | RFQ |
DISTI #
SC-05-800
|
TME | Inductor: wire, THT, 8mH, 85mΩ, 250VAC, -25÷120°C, SC, 4A Min Qty: 1 | 50 |
|
$3.5700 / $5.9600 | Buy Now |
DISTI #
SC-05-800
|
Avnet Abacus | Choke, Common Mode, 8 mH, 4 A (Alt: SC-05-800) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |