-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0385
|
Newark | Common Mode Filter, 8.1Mh, 5A Rohs Compliant: Yes |Kemet SC-05-E75JKH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$3.1000 / $6.0800 | Buy Now |
DISTI #
2266-SC-05-E75JKH-ND
|
DigiKey | CMC 8.1MH 5A 2LN TH Min Qty: 15 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
328 In Stock |
|
$3.4900 / $4.9500 | Buy Now |
DISTI #
399-SC-05-E75JKH-ND
|
DigiKey | CMC 8.1MH 5A 2LN TH Min Qty: 15 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0913 | Buy Now |
DISTI #
80-SC-05-E75JKH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 8.1mH 5A DCR=72.45mOhms RoHS: Compliant | 3 |
|
$2.9000 / $6.2100 | Buy Now |
DISTI #
71823656
|
RS | AC Line Filter, CMC 8.1mH,5A, 0.07245ohm | KEMET SC-05-E75JKH RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7260 / $2.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
328 Partner Stock |
|
$3.3800 / $4.7900 | Buy Now |
DISTI #
SC-05-E75JKH
|
TME | Inductor: wire, THT, 8.1mH, 72.45mΩ, 250VAC, -25÷120°C, SC, 5A Min Qty: 1 | 0 |
|
$2.5500 / $4.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-05-E75JKH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-05-E75JKH
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 32 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 34 mm |