-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0410
|
Newark | Common Mode Filter, 1Mh, 6A Rohs Compliant: Yes |Kemet SC-06-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.0900 | Buy Now |
DISTI #
399-SC-06-101-ND
|
DigiKey | CMC 1MH 6A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
60 In Stock |
|
$1.9038 / $2.9700 | Buy Now |
DISTI #
80-SC-06-101
|
Mouser Electronics | Common Mode Chokes / Filters 1mH 250V 6A DCR=0.027Ohms RoHS: Compliant | 25 |
|
$1.9000 / $2.9700 | Buy Now |
DISTI #
71822886
|
RS | AC Line Filter, CMC 1mH,6A, 0.027ohm | KEMET SC-06-101 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2380 / $2.3070 | RFQ |
DISTI #
SC-06-101
|
TME | Inductor: wire, THT, 1mH, 27mΩ, 250VAC, -25÷120°C, SC, 6A Min Qty: 1 | 0 |
|
$2.0800 / $3.7700 | RFQ |
DISTI #
SC-06-101
|
Avnet Abacus | (Alt: SC-06-101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-06-101
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-06-101
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 25 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 19 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 6 A | |
Rated Voltage | 250 V |