-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0610JSP-00#J0 | Renesas Electronics Corporation | 60V, 1.5A Silicon N channel Thermal FET Power Switching |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0409
|
Newark | Common Mode Filter, 1Mh, 6A Rohs Compliant: Yes |Kemet SC-06-10JS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $4.4900 | Buy Now |
DISTI #
399-SC-06-10JS-ND
|
DigiKey | CMC 1MH 6A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
883 In Stock |
|
$2.1917 / $4.3100 | Buy Now |
DISTI #
80-SC-06-10JS
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1mH 3A DCR=50mOhms RoHS: Compliant | 421 |
|
$2.1900 / $4.3100 | Buy Now |
DISTI #
71823666
|
RS | AC Line Filter, CMC 1mH,3A, 0.05ohm | KEMET SC-06-10JS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2780 / $2.3480 | RFQ |
DISTI #
SC-06-10JS
|
TME | Inductor: wire, THT, 1mH, 50mΩ, 250VAC, -25÷120°C, SC, 6A Min Qty: 1 | 0 |
|
$2.2200 / $4.0200 | RFQ |
DISTI #
SC-06-10JS
|
Avnet Abacus | (Alt: SC-06-10JS) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-06-10JS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-06-10JS
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 26 mm |