-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0432
|
Newark | Common Mode Filter, 6.5Mh, 7A Rohs Compliant: Yes |Kemet SC-07-650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$3.3800 / $6.3600 | Buy Now |
DISTI #
399-SC-07-650-ND
|
DigiKey | CMC 6.5MH 7A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
157 In Stock |
|
$3.4247 / $6.1200 | Buy Now |
DISTI #
80-SC-07-650
|
Mouser Electronics | Common Mode Chokes / Filters 6.5mH 250V 7A DCR=0.04Ohms RoHS: Compliant | 96 |
|
$3.4200 / $6.1200 | Buy Now |
DISTI #
71822891
|
RS | AC Line Filter, CMC 6.5mH,7A, 0.04ohm | KEMET SC-07-650 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5590 / $3.6690 | RFQ |
DISTI #
SC-07-650
|
TME | Inductor: wire, THT, 6.5mH, 40mΩ, 250VAC, -25÷120°C, SC, 7A Min Qty: 1 | 0 |
|
$3.3600 / $6.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-07-650
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-07-650
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Width | 23 mm |