-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0433
|
Newark | Common Mode Filter, 7Mh, 7A Rohs Compliant: Yes |Kemet SC-07-70J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.6700 | Buy Now |
DISTI #
399-SC-07-70J-ND
|
DigiKey | CMC 7MH 7A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
2 In Stock |
|
$3.1588 / $4.4900 | Buy Now |
DISTI #
80-SC-07-70J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 7mH 7A DCR=0.04Ohms RoHS: Compliant | 0 |
|
$3.1500 / $4.4900 | Order Now |
DISTI #
71823555
|
RS | AC Line Filter, CMC 7mH,7A, 0.04ohm | KEMET SC-07-70J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7140 / $3.8290 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2200 Partner Stock |
|
$4.6100 | Buy Now |
DISTI #
83644926
|
Verical | Common Mode Chokes Dual 7000uH 1kHz 7A 0.04Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 2200 |
|
$4.4700 | Buy Now |
DISTI #
SC-07-70J
|
TME | Inductor: wire, THT, 7mH, 40mΩ, 250VAC, -25÷120°C, SC, 7A Min Qty: 1 | 0 |
|
$3.6200 / $6.5400 | RFQ |
DISTI #
SC-07-70J
|
Avnet Abacus | (Alt: SC-07-70J) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-07-70J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-07-70J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Width | 25 mm |