-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0437
|
Newark | Common Mode Filter, 10Mh, 8A Rohs Compliant: Yes |Kemet SC-08-E1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $10.4600 | Buy Now |
DISTI #
399-SC-08-E1000-ND
|
DigiKey | CMC 10MH 8A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
55 In Stock |
|
$6.5553 / $9.8600 | Buy Now |
DISTI #
80-SC-08-E1000
|
Mouser Electronics | Common Mode Chokes / Filters 10mH 250V 8A DCR=0.07Ohms RoHS: Compliant | 52 |
|
$6.5500 / $9.8600 | Buy Now |
DISTI #
71822899
|
RS | AC Line Filter, CMC 10mH,8A, 0.07ohm | KEMET SC-08-E1000 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1720 / $7.3930 | RFQ |
DISTI #
SC-08-E1000
|
TME | Inductor: wire, THT, 10mH, 70mΩ, 250VAC, -25÷120°C, SC, 8A Min Qty: 1 | 0 |
|
$6.7400 / $12.2000 | RFQ |
DISTI #
3290646
|
element14 Asia-Pacific | COMMON MODE FILTER, 10MH, 8A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7910 / $10.6336 | Buy Now |
DISTI #
3290646
|
Farnell | COMMON MODE FILTER, 10MH, 8A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$6.4513 / $8.7105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-08-E1000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-08-E1000
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 50 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Width | 28 mm |