-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0461
|
Newark | Common Mode Filter, 10Mh, 10A Rohs Compliant: Yes |Kemet SC-10-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$10.5500 / $12.6600 | Buy Now |
DISTI #
399-SC-10-1000-ND
|
DigiKey | CMC 10MH 10A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1400 | Buy Now |
DISTI #
80-SC-10-1000
|
Mouser Electronics | Common Mode Chokes / Filters 10mH 250V 10A DCR=0.035Ohms RoHS: Compliant | 56 |
|
$10.1400 / $11.2200 | Buy Now |
DISTI #
71822901
|
RS | AC Line Filter, CMC 10mH,10A, 0.035ohm | KEMET SC-10-1000 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9200 / $12.2880 | RFQ |
DISTI #
SC-10-1000
|
TME | Inductor: wire, THT, 10mH, 35mΩ, 250VAC, -25÷120°C, SC, 10A Min Qty: 1 | 0 |
|
$11.0900 / $20.0800 | RFQ |
DISTI #
3290651
|
element14 Asia-Pacific | COMMON MODE FILTER, 10MH, 10A RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$10.6708 / $11.8523 | Buy Now |
DISTI #
3290651
|
Farnell | COMMON MODE FILTER, 10MH, 10A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 47 |
|
$9.4909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-10-1000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-10-1000
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 57 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 30 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 10 A | |
Rated Voltage | 250 V |