Part Details for SC-15-05J (ALTERNATE: 8633771) by KEMET Corporation
Overview of SC-15-05J (ALTERNATE: 8633771) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-15-05J (ALTERNATE: 8633771)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70728639
|
RS | SC Through Hole Common mode filter, -25 - +60 degC, 15 A, 34 x 23 x 33mm | KEMET SC-15-05J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $7.4300 | RFQ |