Part Details for SC-15-D030 by KEMET Corporation
Overview of SC-15-D030 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0D03002LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 13LP+12S STB, Vertical, Header. | |
10106269-0D03002LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 13LP+12S PF, Vertical, Receptacle. | |
10106269-0D03001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 13LP+12S PF, Vertical, Receptacle. |
Price & Stock for SC-15-D030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0477
|
Newark | Common Mode Filter, 30Uh, 15A Rohs Compliant: Yes |Kemet SC-15-D030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$4.6700 / $5.5100 | Buy Now |
DISTI #
399-SC-15-D030-ND
|
DigiKey | CMC 30UH 15A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
30 In Stock |
|
$4.1500 / $5.3000 | Buy Now |
DISTI #
80-SC-15-D030
|
Mouser Electronics | Common Mode Chokes / Filters 250V 15A 30uH RoHS: Compliant | 161 |
|
$4.1500 / $5.3000 | Buy Now |
DISTI #
71822934
|
RS | AC Line Filter, CMC 0.03mH,15A, 0.012ohm | KEMET SC-15-D030 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8790 / $5.0300 | RFQ |
DISTI #
SC-15-D030
|
Avnet Abacus | (Alt: SC-15-D030) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |