Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Common Mode Filter, 3.5Mh, 15A Rohs Compliant: Yes |Kemet SC-15-E350H
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$9.7600
-
10
$9.0200
-
25
$8.4100
-
50
$7.8100
-
100
$7.6600
-
250
$7.3400
-
500
$7.1900
|
$7.1900 / $9.7600
|
Buy Now
|
|
DISTI #
399-SC-15-E350H-ND
|
DigiKey
|
CMC 3.5MH 15A 2LN TH
Min Qty:
1
Lead time:
25 Weeks
Container:
Bulk
|
54 In Stock
|
-
1
$10.7600
-
10
$8.3440
-
30
$7.3860
-
60
$6.8362
-
120
$6.3252
-
270
$5.8025
|
$5.8025 / $10.7600
|
Buy Now
|
|
|
Mouser Electronics
|
Common Mode Chokes / Filters 3.5mH 250V 15A DCR=0.02Ohms
RoHS:
Compliant
|
118
|
-
1
$9.9600
-
10
$9.0300
-
30
$7.5400
-
60
$7.3700
-
120
$7.0600
-
270
$5.8000
|
$5.8000 / $9.9600
|
Buy Now
|
|
|
RS
|
AC Line Filter, CMC 3.5mH,15A, 0.02ohm | KEMET SC-15-E350H
RoHS:
Compliant
Min Qty:
90
Package Multiple:
1
Container:
Bulk
|
0
|
|
$6.8220 / $7.0330
|
RFQ
|
|
|
TME
|
Inductor: wire, THT, 3.5mH, 20mΩ, 250VAC, -25÷120°C, SC, 15A
Min Qty:
1
|
0
|
-
1
$12.0100
-
10
$8.6500
-
30
$7.0700
-
60
$6.6300
|
$6.6300 / $12.0100
|
RFQ
|
|
|
Avnet Abacus
|
Choke, Common Mode, 3.5 mH, 15 A (Alt: SC-15-E350H)
RoHS:
Compliant
Min Qty:
90
Package Multiple:
90
Lead time:
23 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Insulation Resistance-Min
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Single Phase EMI Filter,
VS
-