-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0505
|
Newark | Common Mode Filter, 2.9Mh, 18A Rohs Compliant: Yes |Kemet SC-18-290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $9.1900 | Buy Now |
DISTI #
399-SC-18-290-ND
|
DigiKey | CMC 2.9MH 18A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
209 In Stock |
|
$5.2227 / $8.8400 | Buy Now |
DISTI #
80-SC-18-290
|
Mouser Electronics | Common Mode Chokes / Filters 2.9mH 250V 18A DCR=0.025Ohms RoHS: Compliant | 122 |
|
$5.2200 / $8.8400 | Buy Now |
DISTI #
71822914
|
RS | AC Line Filter, CMC 2.9mH,18A, 0.025ohm | KEMET SC-18-290 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7140 / $5.8900 | RFQ |
DISTI #
SC-18-290
|
TME | Inductor: wire, THT, 2.9mH, 25mΩ, 250VAC, -25÷120°C, SC, 18A Min Qty: 1 | 0 |
|
$5.3700 / $9.7200 | RFQ |
DISTI #
3290707
|
element14 Asia-Pacific | COMMON MODE FILTER, 2.9MH, 18A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4122 / $9.3456 | Buy Now |
DISTI #
3290707
|
Farnell | COMMON MODE FILTER, 2.9MH, 18A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$5.1467 / $9.6013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-18-290
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-18-290
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 40 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 28 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 18 A | |
Rated Voltage | 250 V |