-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM155C61E475ME15J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM155D71A475ME15J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM155D81C475ME15J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0495
|
Newark | Common Mode Filter, 1.5Mh, 18A Rohs Compliant: Yes |Kemet SC-18-E15J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$4.6800 / $5.7900 | Buy Now |
DISTI #
399-SC-18-E15J-ND
|
DigiKey | CMC 1.5MH 18A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
38 In Stock |
|
$4.3600 / $8.3000 | Buy Now |
DISTI #
80-SC-18-E15J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.5mH 18A DCR=0.008Ohms RoHS: Compliant | 0 |
|
$4.3600 / $6.7300 | Order Now |
DISTI #
71823581
|
RS | AC Line Filter, CMC 1.5mH,18A, 0.008ohm | KEMET SC-18-E15J RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1260 / $5.2840 | RFQ |
DISTI #
SC-18-E15J
|
TME | Inductor: wire, THT, 1.5mH, 8mΩ, 250VAC, -25÷120°C, SC, 18A Min Qty: 1 | 0 |
|
$4.9800 / $9.0300 | RFQ |
DISTI #
SC-18-E15J
|
Avnet Abacus | (Alt: SC-18-E15J) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-18-E15J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-18-E15J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 44 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 44 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 18 A | |
Rated Voltage | 250 V | |
Width | 30 mm |