-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0510
|
Newark | Common Mode Filter, 0.94Mh, 20A Rohs Compliant: Yes |Kemet SC-20-SE10J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $9.3500 | Buy Now |
DISTI #
399-SC-20-SE10J-ND
|
DigiKey | CMC 940UH 20A 3LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
173 In Stock |
|
$5.8568 / $8.8100 | Buy Now |
DISTI #
80-SC-20-SE10J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 20A 940uH DCR=7mOhms RoHS: Compliant | 6 |
|
$6.3100 / $8.8200 | Buy Now |
DISTI #
71822929
|
RS | AC Line Filter, CMC 0.94mH,20A, 0.007ohm, 3phase | KEMET SC-20-SE10J RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4070 / $6.6060 | RFQ |
DISTI #
3290727
|
element14 Asia-Pacific | COMMON MODE FILTER, 0.94MH, 20A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9433 / $9.5063 | Buy Now |
DISTI #
3290727
|
Farnell | COMMON MODE FILTER, 0.94MH, 20A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$5.6605 / $7.7644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-20-SE10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-20-SE10J
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 51 mm | |
High Pot | 100 V | |
Insulation Resistance-Min | 500 MΩ | |
Length | 49 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 30 mm |