Part Details for SC-2210W by NIDEC Components
Overview of SC-2210W by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2210WTRWZ | Analog Devices | DUAL-CH DIGITAL ISOLATORS | |
ADUM2210WSRWZ-RL | Analog Devices | DUAL-CH DIGITAL ISOLATORS | |
ADUM2210WTRWZ-RL | Analog Devices | DUAL-CH DIGITAL ISOLATORS |
Price & Stock for SC-2210W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-SC-2210W-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 500 Lead time: 2 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5086 | Buy Now |