-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0521
|
Newark | Common Mode Filter, 0.1015Mh, 26A Rohs Compliant: Yes |Kemet SC-26-S010JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$8.0400 / $11.4200 | Buy Now |
DISTI #
399-SC-26-S010JH-ND
|
DigiKey | CMC 101.5UH 26A 3LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
38 In Stock |
|
$7.7361 / $10.7600 | Buy Now |
DISTI #
80-SC-26-S010JH
|
Mouser Electronics | Common Mode Chokes / Filters 500V 26A 101.5uH DCR=15mOhms RoHS: Compliant | 8 |
|
$7.5600 / $10.9800 | Buy Now |
DISTI #
71822930
|
RS | AC Line Filter, CMC 0.1015mH,26A, 0.0015ohm, 3phase | KEMET SC-26-S010JH RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4630 / $8.7250 | RFQ |
DISTI #
3290741
|
element14 Asia-Pacific | COMMON MODE FILTER, 0.1015MH, 26A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$7.8235 / $11.5876 | Buy Now |
DISTI #
3290741
|
Farnell | COMMON MODE FILTER, 0.1015MH, 26A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 2 |
|
$7.3974 / $9.7675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-26-S010JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-26-S010JH
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 50 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 28 mm | |
High Pot | 100 V | |
Insulation Resistance-Min | 500 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 26 A | |
Rated Voltage | 500 V |