Part Details for SC-2AMK003F by Bel Fuse
Overview of SC-2AMK003F by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SC-2AMK003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-2AMK003F
|
Avnet Americas | Cable Assembly PVC 0.91m USB 2.0 Type A to USB 2.0 Micro Type B Male to Male (Alt: SC-2AMK003F) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.3268 / $1.6585 | Buy Now |
DISTI #
SC-2AMK003F
|
Avnet Abacus | (Alt: SC-2AMK003F) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SC-2AMK003F
SC-2AMK003F CAD Models
SC-2AMK003F Part Data Attributes
|
SC-2AMK003F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC-2AMK003F
Bel Fuse
Cable Assembly, 4 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |