Part Details for SC-32S32.768KHZ20PPM12.5PF by Seiko Instruments Inc
Overview of SC-32S32.768KHZ20PPM12.5PF by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-32S32.768KHZ20PPM12.5PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32.768kHz 12.5pF ��20ppm SMD3215-2P Crystals ROHS | 111525 |
|
$0.0873 / $0.1649 | Buy Now |
|
LCSC | 32.768kHz 12.5pF 20ppm SMD3215-2P Crystals ROHS | 110770 |
|
$0.0891 / $0.1683 | Buy Now |