Part Details for SC-3ATK003F by Stewart Connector
Overview of SC-3ATK003F by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-3ATK003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2140
|
Newark | Usb Cable, 3.0 Type A-Micro B Plug, 36", Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:914Mm, Cable Length - Imperial:36", Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Stewart Connector SC-3ATK003F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $5.0600 | Buy Now |
DISTI #
380-1419-ND
|
DigiKey | CABLE A PLUG TO MCR B PLUG 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
153 In Stock |
|
$3.8821 / $7.0100 | Buy Now |
DISTI #
72785851
|
RS | Super Speed USB 3.0 Cable Type A Male - Micro B 10-Pin Male 3ft | Stewart Connector SC-3ATK003F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 497 |
|
$6.1800 / $7.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $5.5600 | Buy Now |
DISTI #
000000000005841576
|
Sager | USB Cables / IEEE 1394 Cables USB 3.0 Type A Male / Micro B Male Min Qty: 500 | 0 |
|
$4.5400 / $5.0500 | Buy Now |