Part Details for SC-90-1-7 by Kilo International
Overview of SC-90-1-7 by Kilo International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-90-1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-2083-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.236" METAL Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1822 | Buy Now |
DISTI #
70406678
|
RS | alum knob w/skirt, .93/1.3 dia, .63 tall, clear gloss, 6mm shaft hole | Kilo International SC-90-1-7 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5600 / $12.1700 | RFQ |
|
Chip1Cloud | KNOB CLR GLOSS.925"DIA 6MM SHAFT | 241000 |
|
RFQ |