Part Details for SC-L-PG11-05-BL by Amphenol Corporation
Overview of SC-L-PG11-05-BL by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIPG1-18E-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for SC-L-PG11-05-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-PG11-05-BL
|
Avnet Americas | PG11 Screw-In Cable Joiner for 4.5mm to 6.5mm Cable Range Polyamide 66 Black 5 Pole - Bulk (Alt: SC-L-PG11-05-BL) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$4.7223 | Buy Now |
DISTI #
523-SC-L-PG11-05-BL
|
Mouser Electronics | Standard Circular Connector Cable Joiner, FICX PG11, Plastic, 16A, 05 pins, Screw Thread, Screw-in, Field Installable, F4.5 - F6.5mm, IP68 RoHS: Compliant | 0 |
|
$10.3700 / $15.8900 | Order Now |