Part Details for SC000046 by Amphenol Sine Systems
Overview of SC000046 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC000046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7601
|
Newark | Circular Contact, Socket, 8Awg, Crimp, Product Range:Motiongrade™ M23 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Wire Size Awg Min:8Awg, For Use With:Motiongrade Series Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel SC000046 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$3.8700 / $5.4600 | Buy Now |
DISTI #
889-1141-ND
|
DigiKey | CONTACT SOCKET 8-12AWG CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
1299 In Stock |
|
$2.4625 / $4.6720 | Buy Now |
DISTI #
V99:2348_11915666
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 8-12AWG Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2206 | Americas - 749 |
|
$2.5370 | Buy Now |
DISTI #
V36:1790_11915666
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 8-12AWG Min Qty: 1200 Package Multiple: 400 Lead time: 15 Weeks Date Code: 1909 | Americas - 100 |
|
$0.3442 / $1.4133 | Buy Now |
DISTI #
70247565
|
RS | 3.6mm socket contact, 12-8AWG , Gold plated | Amphenol Sine Systems SC000046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 288 |
|
$3.3600 / $4.6800 | Buy Now |
|
Future Electronics | Copper Alloy Gold Plated 12 - 8 AWG Size 8 Crimp Machined Socket RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$2.4200 / $2.7900 | Buy Now |
DISTI #
AMESC000046
|
Heilind Electronics | Socket, Slit machined, Crimp, | Americas - 236 in Stock |
|
$2.4953 / $3.0364 | Buy Now |
|
Onlinecomponents.com | 3.6mm socket contact, 12-8AWG , Gold plated. RoHS: Compliant |
1680 In Stock |
|
$2.6100 / $4.5300 | Buy Now |
DISTI #
AMESC000046
|
Interstate Connecting Components | Socket, Slit machined, Crimp, | 78 |
|
$2.4953 / $3.0364 | Buy Now |
|
Master Electronics | 3.6mm socket contact, 12-8AWG , Gold plated. RoHS: Compliant |
1680 In Stock |
|
$2.6100 / $4.5300 | Buy Now |