Part Details for SC000571G30 by Amphenol Sine Systems
Overview of SC000571G30 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC000571G30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5104
|
Newark | Pin Contact, Signal, 1.0X0.64Mm, Stamped & Formed, 20-22Awg, 30 " Gold Plating /Reel Rohs Compliant: Yes |Amphenol Sine/tuchel SC000571G30 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.2720 | Buy Now |
DISTI #
889-SC000571G30CT-ND
|
DigiKey | PIN CONTACT, SIGNAL, 1.0X0.64MM, Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1750 / $0.6800 | Buy Now |
DISTI #
AMESC000571G30
|
Heilind Electronics | PIN CONTACT, SIGNAL, 1.0X0.64M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin contact - signal - 1.0x0.64mm - stamped & formed - 20-22AWG - 30μ" gold plating RoHS: Compliant | 0 |
|
$0.1567 / $0.2002 | Buy Now |
DISTI #
AMESC000571G30
|
Interstate Connecting Components | PIN CONTACT, SIGNAL, 1.0X0.64M | 0 |
|
Buy Now |