Part Details for SC001A2B91 by TE Connectivity
Overview of SC001A2B91 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC001A2B91
SC001A2B91 CAD Models
SC001A2B91 Part Data Attributes
|
SC001A2B91
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC001A2B91
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 27 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-XDMA-P6 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for SC001A2B91
This table gives cross-reference parts and alternative options found for SC001A2B91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC001A2B91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC001A2B91Z | IC 1-OUTPUT 14.4 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6, Power Supply Module | Lineage Power | SC001A2B91 vs SC001A2B91Z |
SC001A2B91 | IC 1-OUTPUT 14.4 W DC-DC REG PWR SUPPLY MODULE, MODULE-6, Power Supply Module | Lineage Power | SC001A2B91 vs SC001A2B91 |
SC001A2B91Z | DC-DC Regulated Power Supply Module, 1 Output, 14.4W, Hybrid, ROHS COMPLIANT PACKAGE-6 | GE Power Electronics Inc | SC001A2B91 vs SC001A2B91Z |