Part Details for SC081215A by Essentra Components
Overview of SC081215A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC081215A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SC081215A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.8360 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.8680 | Buy Now |
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 20.6 mm (0.812 in) - in)side Height - 38.1 mm (1.500 in) - Natural RoHS: Compliant | 0 |
|
$0.8160 / $1.0590 | Buy Now |