Part Details for SC0900AM by Qorvo
Overview of SC0900AM by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC0900AM
SC0900AM CAD Models
SC0900AM Part Data Attributes:
|
SC0900AM
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SC0900AM
Qorvo
Operational Amplifier, 1 Func, CQFP44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | QFP, QFP44,.8SQ,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-XQFP-G44 | |
Neg Supply Voltage-Nom (Vsup) | -7 V | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Package Body Material | CERAMIC | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.8SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 105 mA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |