Part Details for SC0912220K by TE Connectivity
Overview of SC0912220K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC0912220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6734
|
Newark | Sc0912 22Uh 10% |Sigmainductors Te Connectivity SC0912220K RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
SC0912220K-ND
|
DigiKey | FIXED IND 22UH 1.4A 86 MOHM TH Min Qty: 6400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2692 | Buy Now |
DISTI #
5-1624055-0
|
Avnet Americas | Ind RF Choke Unshielded Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.4A RDL Bulk - Tape and Reel (Alt: 5-1624055-0) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.2239 / $0.2452 | Buy Now |
DISTI #
279-SC0912220K
|
Mouser Electronics | RF Inductors - Leaded SC0912 22UH 10% RoHS: Compliant | 629 |
|
$0.2510 / $0.6200 | Buy Now |
|
Onlinecomponents.com | SC0912 22UH 10%<br/><br/>Inductor RoHS: Compliant | 0 |
|
$0.2206 / $0.4620 | Buy Now |
DISTI #
5-1624055-0
|
Avnet Abacus | Ind RF Choke Unshielded Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.4A RDL Bulk (Alt: 5-1624055-0) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC0912 22UH 10%<br/><br/>Inductor RoHS: Compliant | 0 |
|
$0.2206 / $0.4620 | Buy Now |
Part Details for SC0912220K
SC0912220K CAD Models
SC0912220K Part Data Attributes
|
SC0912220K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC0912220K
TE Connectivity
1 ELEMENT, 22uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0912 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 8.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |