Part Details for SC10100JT by TE Connectivity
Overview of SC10100JT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SC10100JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6754
|
Newark | Sc10-10-0525-05 10Uh Ammo 500 |Sigmainductors Te Connectivity SC10100JT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.3200 | Buy Now |
DISTI #
SC10100JT-ND
|
DigiKey | FIXED IND 10UH 510MA 900 MOHM TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.3343 | Buy Now |
DISTI #
1623937-4
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 510 mA, 900 Milliohm, ± 5, 45 MHz - Tape and Reel (Alt: 1623937-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9765 / $2.2315 | Buy Now |
DISTI #
279-SC10100JT
|
Mouser Electronics | Power Inductors - Leaded SC10-10-0525-05 10UH AMMO 500 | 0 |
|
$2.2500 / $2.3300 | Order Now |
|
Onlinecomponents.com | SC10-10-0525-05 10UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
DISTI #
1623937-4
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 510 mA, 900 Milliohm, ± 5, 45 MHz - Tape and Reel (Alt: 1623937-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9765 / $2.2315 | Buy Now |
DISTI #
1623937-4
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 510 mA, 900 Milliohm, ± 5, 45 MHz - Tape and Reel (Alt: 1623937-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9765 / $2.2315 | Buy Now |
DISTI #
1623937-4
|
Avnet Abacus | RF Choke, High Frequency, 10 uH, 510 mA, 900 Milliohm, � 5, 45 MHz (Alt: 1623937-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3186075
|
Farnell | SC10-10-0525-05 10UH AMMO 500 RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$2.2473 | Buy Now |
|
Master Electronics | SC10-10-0525-05 10UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
Part Details for SC10100JT
SC10100JT CAD Models
SC10100JT Part Data Attributes
|
SC10100JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC10100JT
TE Connectivity
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.51 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |