Part Details for SC10102KT by TE Connectivity
Overview of SC10102KT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC10102KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6759
|
Newark | Sc10-10-0549-10 1000Uh Ammo 500 |Sigmainductors Te Connectivity SC10102KT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.5500 | Buy Now |
DISTI #
2266-SC10102KTTR-ND
|
DigiKey | FIXED IND 1MH 76MA 40 OHM TH Min Qty: 30 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
365 In Stock |
|
$2.5700 / $2.6700 | Buy Now |
DISTI #
SC10102KT-ND
|
DigiKey | FIXED IND 1MH 76MA 40 OHM TH Min Qty: 30 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.5677 | Buy Now |
DISTI #
1623939-2
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 76 mA, 40 Ohm, ± 10, 2.2 MHz - Tape and Reel (Alt: 1623939-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1741 / $2.4546 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1mH 10% 790KHz 40Q-Factor 76mA 40Ohm DCR AXL Ammo Pack RoHS: Compliant |
365 Partner Stock |
|
$2.2700 / $3.4500 | Buy Now |
DISTI #
1623939-2
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 76 mA, 40 Ohm, ± 10, 2.2 MHz - Tape and Reel (Alt: 1623939-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1741 / $2.4546 | Buy Now |
DISTI #
1623939-2
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 76 mA, 40 Ohm, ± 10, 2.2 MHz - Tape and Reel (Alt: 1623939-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1741 / $2.4546 | Buy Now |
DISTI #
1623939-2
|
Avnet Abacus | RF Choke, High Frequency, 1 mH, 76 mA, 40 Ohm, � 10, 2.2 MHz (Alt: 1623939-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3186006
|
Farnell | SC10-10-0549-10 1000UH AMMO 1000 RoHS: Compliant Min Qty: 2000 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$2.4102 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 1mH 10% 790KHz 40Q-Factor 76mA 40Ohm DCR AXL Ammo Pack RoHS: Compliant |
365 Partner Stock |
|
$2.2700 / $3.4500 | Buy Now |
Part Details for SC10102KT
SC10102KT CAD Models
SC10102KT Part Data Attributes
|
SC10102KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC10102KT
TE Connectivity
1 ELEMENT, 1000uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Flame Retardant | |
DC Resistance | 40 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.076 A | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |